• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer S 6 GK Spring toggle 30 mm 6 mm 52116 30 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

6 mm

Product type

Spring toggle

Material

Polyamide

Length

30 mm

Screw diameter

4.5 mm

Dim

(Ø x L) 6 mm x 30 mm

Suitable for

Concrete

Flintlime bricks

Natural stone

Solid stone

Solid brick

Content

30 pc(s)

Material (details)

Nylon

Suitable for

Natural stone with dense structure, hollow ceilings made of brick

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478519 Fischer S 6 GK Spring toggle 30 mm 6 mm 52116 30 pc(s)

Description

the fischer S expansion plug is the original and has been the classic, which has been tried and tested millions of times over for decades. The plastic plug is made of 100% high-quality polyamide. This makes the dowel particularly robust during installation and guarantees permanent safety. Since the dowel only spreads in two directions, the spreading forces can be directed parallel to the edge of the building material by turning the dowel. This prevents the building material from bursting when mounted near the edges. the fischer S expansion plug is recommended for fixing in solid construction materials. Thus photo frames, lights, light hanging cabinets or electrical installations can be fixed.

This text is machine translated.

Features

  • The plugs without border is for pre- and suitable pass through mounting
  • Light is plugged into the wall plugs for a quick mounting
  • The Twist-protection prevents a rotation in the bore hole. This ensures high mounting safety.

Scope of delivery

  • 30 x dowel S 6.