• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 532668 S 5 K NV Spring toggle 25 mm 5 mm 1 Set

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Fischer S 5 plug

  • The dowel without edge is suitable for front and through mounting.
  • Easy plugging of the plug for a quick mounting.
  • Twist-protection prevents a rotation in the bore hole. This ensures a high degree of safety and reliability.

Technical specifications

(Ø)

5 mm

Product type

Spring toggle

Material

Polyamide

Length

25 mm

Screw diameter

3.5 mm

Dim

(Ø x L) 5 mm x 25 mm

Suitable for

Concrete

Flintlime bricks

Natural stone

Solid stone

Solid brick

Content

1 Set

Outside Ø

5 mm

Material (details)

Nylon

Suitable for

Concrete, natural stone with dense structure, solid brick, limestone solid brick, hollow slabs made from brick, concrete etc.

Documents & Downloads

Datasheet

Datasheet 3065983 Fischer 532668 S 5 K NV Spring toggle 25 mm 5 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3065983 Fischer 532668 S 5 K NV Spring toggle 25 mm 5 mm 1 Set

Description

The Fischer S expanding plug is the original and, for decades, the classic which has proved itself a million times over. The plastic dowel is made of high quality nylon to 100%. This makes the plug especially robust during installation and guarantees a permanent safety. As the plug spreads only in two directions, the spreading forces can be targeted at the edge of the building material by rotating the dowel. This prevents a bursting of the building material when mounting near the edge. Wood or chipboard screws can be used to attach the item. Ideal is the Fischer S expanding plug for the fasteners in concrete and masonry made from solid stone.

This text is machine translated.

Features

  • Nylon
  • Halogen-free
  • Resistant to weathering, ageing, rust and rotting
  • Resistant to temperatures of between -40 and +80 °C
  • For all concrete and masonry materials.

Scope of delivery

  • 50 x plug S 5

More interesting products

(*All information is plus legal VAT)