• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Thermax 10/220 M8 Spacer fittings 290 mm 22 mm 514254 20 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

22 mm

Product type

Spacer fittings

Material

Plastic

Steel

Length

290 mm

Screw diameter

8 mm

Dim

(Ø x L) 22 mm x 290 mm

Suitable for

Concrete

Cored bricks

Flintlime bricks

Flintlime hollow bricks

Bricks

Content

20 pc(s)

Material properties

fibreglass-reinforced

zinc galvanized

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484359 Fischer Thermax 10/220 M8 Spacer fittings 290 mm 22 mm 514254 20 pc(s)

Description

The Fishing Distance between mounting system Thermax 10 is a solution for mounting in the wall-mounted exterior without thermal bridges in the EWIS boards. The hanger bolt with the glass fiber reinforced cone mills are self-cutting through the plaster in the insulating material. The hanger bolt is of the assembly in the UNIVERSAL DOWEL UX turned and thus anchored safely in the building material. The anti-cold-cone at the head of the hanger bolt interrupts the heat-bridge and take the outer mounting. The attached light loads such as lamps, letter boxes or thermax lightning in concrete, porous concrete and masonry from hole and solid bricks.

This text is machine translated.

Features

  • Exact adjustment of the attachment unit without pressure points and damage to the EWIS boards
  • Suitable for all materials.
  • No heat bridge through the anti-cold-cone
  • Mounting without setting tool. This saves time
  • Self-milling of plastic cone.