• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik Fabriksimluation 24V Simulation model 24 V

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,579.00 / piece)
€ 4,579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Factory simulation 24 V

  • Ideal training, simulation and demonstration model for advanced training, industrial automation and industry 4.0/digitizationAlready built, stable training modelMounted on stable wooden board, packaging of the model in stable cartonAvailable in the 9V standard voltage as well as in the worldwide 24V industry standardIMPORTANT: A 24 V PLC is absolutely necessary for operation

Technical specifications

  • Current consumption: I = approx. 4.8ADigital inputs 22Analogue inputs 0-10V DC: 1Fast counting inputs 5 or 10 (with direction detection)Outputs 24V: 35
Product type

Simulation model

Operating voltage

24 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861949 fischertechnik Fabriksimluation 24V Simulation model 24 V

Description

Combination of the models sorting line with color detection, multi-processing station with kiln, automated high-bay warehouse and vacuum suction gripper. Closed material circuit: Workpieces are removed from the high-bay warehouse, processed in the processing station, then sorted in color in the sorting system and then stored in the high-bay warehouse again.Connection to PLC control: The model has a PCB with relay for reversing the direction of rotation of the motors. All inputs and outputs are lead through pin headers (26-pole, 2.54mm pitch) as well as on terminal blocks with plug-in connection (Push-In).

This text is machine translated.

Hints

Additional teaching material:The innovative fischertechnik teaching material helps you to convey practical technical understanding and to communicate it to your students or apprentices. The accompanying didactic manual with teacher and teaching material offers models and tasks for fast preparation of the teaching and contains problems and solutions, hand moves and templates.The teaching materials can be downloaded free of charge from the eLearning portal.

System requirements

  • PLC control

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,758.99*

More interesting products

(*All information is plus legal VAT)