• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik Vakuum Sauggreifer 24V Simulation model 24 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,049.00 / piece)
€ 1,049.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Vacuum suction cup 24 V

  • Ideal training, simulation and demonstration model for education and training, industrial automation and industry 4.0/digitizationAlready built, stable training modelMounted on stable wooden board, packaging of the model in stable cartonAvailable in the 9V standard voltage as well as in the worldwide 24V industry standardIMPORTANT: A 24 V PLC is absolutely necessary for operation

Technical specifications

Product type

Simulation model

Operating voltage

24 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861945 fischertechnik Vakuum Sauggreifer 24V Simulation model 24 V

Description

3-axis robot with vacuum suction gripper positions fast and precise work pieces in three-dimensional space. Working range: X-axis 270°, Y-axis (forwards/backwards) 140 mm, Z-axis (up/down) 120 mm.Connection to PLC control: The model has a PCB with relay for reversing the direction of rotation of the motors. All inputs and outputs are lead through pin headers (26-pole, 2.54mm pitch) as well as on terminal blocks with plug-in connection (Push-In).

This text is machine translated.

Features

  • 3-axis robot with vacuum suction gripper positions fast and precise work pieces in three-dimensional space. Working range: X-axis 270°Y-axis (forwards/back) 140 mmZ-axis (up/down) 120 mm.Connection to PLC control: The model has a PCB with relay for reversing the direction of rotation of the motors. All inputs and outputs are lead through pin headers (26-pole, 2.54mm pitch) as well as on terminal blocks with plug-in connection (Push-In).

Hints

Additional teaching material:The innovative fischertechnik teaching material helps you to convey practical technical understanding and to communicate it to your students or apprentices. The accompanying didactic manual with teacher and teaching material offers models and tasks for fast preparation of the teaching and contains problems and solutions, hand moves and templates.The teaching materials can be downloaded free of charge from the eLearning portal.

System requirements

  • PLC control

More interesting products

(*All information is plus legal VAT)