• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 199842 Continuity tester Assembly kit 9 V DC, 12 V DC

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 13.99
-21 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating voltage

9 - 12 V DC

Product type

Continuity tester

Operating voltage

9 V DC

12 V DC

Version

Assembly kit

Dim

(L x W) 54 mm x 38 mm

Width

38 mm

Length

54 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 199842 Conrad Components 199842 Continuity tester Assembly kit 9 V DC, 12 V DC

Description

Acoustic continuity tester, especially for testing cables, conductor tracks and contacts. The advantage of this circuit is that soldered components don't have any effect on the measurements. An acoustic signal tells you when there's a short circuit.

Scope of delivery

  • Assembly Kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48€ 13.48*

More interesting products

(*All information is plus legal VAT)