• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1000640 Handheld auger drill

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handheld auger drill

Dim

(L x W) 1110 mm x 510 mm

Length

1110 mm

Width

510 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414915 Fiskars 1000640 Handheld auger drill

Description

This 110 cm long device is easy to use because it allows it to be used upright. As such, it works without any back strain and with this 2500 gram light QuikDrill™ hand drill by Fiskars. Both blades drill cleanly holes of up to 200 mm wide, without damaging roots or small stones. The device can be combined with the 100 and 150 mm QuikDrill™ extensions, so that even smaller holes can be drilled.

It is best to use this Fiskars QuikDrill™ hand drill if you want to plant trees or shrubs or put fence poles on. The device is very stable because it has a shaft made of high-quality steel and a handle made of glass-fiber reinforced plastic. These materials give it its robustness and durability.

The Safety Tested Seal confirms that the tool complies with the European Safety Guidelines.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)