All-purpose broom for cleaning sidewalks, terraces and other surfaces around the house
The curved broom head is Ideal for the merging of leaves and dirt
The soft and hard Fiskars PowerClean bristles ensure a thorough cleaning
Low weight for easy working
Modern, functional design
Technical specifications
Product type
Broom
Working width
380 mm
Weight
630 g
Dim
(L x W x H) 1620 x 380 x 125 mm
Length
1620 mm
Width
380 mm
Height
125 mm
Factory colour
Black
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473448 Fiskars 1025921 Broom Working width 380 mm
Description
Broom for cleaning sidewalks, terraces and other fastened surfaces around the house. The curved broom head is used by Ideal for the merging of leaves and dirt.
The soft and hard provide for a thorough cleaning. Low weight for easy and efficient working. With convenient suspension eye.
Broom for cleaning sidewalks, terraces and other fastened surfaces around the house. The curved broom head is used by Ideal for the merging of leaves and dirt.
The soft and hard provide for a thorough cleaning. Low weight for easy and efficient working. With convenient suspension eye.