• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1027042 Weed killer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

X-Series™ Jäger, 135 mm Fiskars

  • Moving head made of stainless steel
  • Steel shaft made from hardened aluminum for low weight
  • Unique handle section for high stability
  • High comfort through soft grip handle design
  • Ergonomic grip allows several hand positions
  • With hanging hole for easy storage

Technical specifications

Product type

Weed killer

Weight

760 g

Dim

(L x W x H) 1675 x 135 x 116 mm

Length

1675 mm

Width

135 mm

Height

116 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473441 Fiskars 1027042 Weed killer

Description

Ideal for weed growth between plants and vegetables without damaging the plants.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)