• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1027047 Cultivator

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Fiskars XactTM flower rake

  • Ground tines made of stainless steel
  • Soft grip handle design for high comfort
  • Longer grip brings perfect balance and additional force, if necessary
  • With hanging hole for easy storage

Technical specifications

Product type

Cultivator

Weight

260 g

Dim

(L x W x H) 323 x 92 x 62 mm

Length

323 mm

Width

92 mm

Height

62 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3058251 Fiskars 1027047 Cultivator

Description

Lightweight, robust flower rake for soil treatment and removal of leaves. The Fiskars Xact™ flower rake ensures clean beds and perfect care for your plants. Robust and precise. Ideal for loosening and ventilating of earth.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)