• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1057549 Whetstone Black, Yellow Length 327 mm

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Functional shape of whet steel

  • Ergonomic grip with Softgrip™ for a pleasant, secure grip
  • Dishwasher-safe
  • Whet steel length 202 mm

Technical specifications

Product type

Whetstone

Factory colour

Black

Yellow

Length

327 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348393 Fiskars 1057549 Whetstone Black, Yellow Length 327 mm

Description

For chefs who appreciate smart, easy-care kitchen tools, the Fiskars® Functional Form™ Whetsteel is essential to ensure that the knives you use every day are always cut to the best possible level. Sharpen your knives quickly and easily with a traditional whet steel. With five to six simple passes on both sides, your knife should remain perfectly sharp and work like new.

Maintain a constant angle of 15–20° for each pass – start the continuity at the blade's handle and guide the blade along the whet steel to the tip. After sharpening, wash and dry your knives with a cloth. The robust whet steel is suitable for re-sharpening blunt knives and the ergonomic grip lies comfortably and securely in the hand. Like all Functional Form™ knives and tools, this whet steel is also dishwasher-proof for easy, daily cleaning. Designed in Finland.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)