• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1066713 Shovel Working width 274 mm D-grip

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shovel

Features

D-grip

Working width

274 mm

Length

1239 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414808 Fiskars 1066713 Shovel Working width 274 mm D-grip

Description

Fiskars Ergonomic Pro™ tools are designed to reduce the body's load in demanding and special tasks that require skilled, heavy digging or lifting.

The Ergonomic Pro™ is designed specifically for the transfer, mixing and distribution of heavy or wet construction materials, including concrete. The D-shaped handle fits all hand sizes, with or without gloves, and is angled for optimal ergonomics.

The rounded steel handle makes it extremely durable. A flat head made of borsteel provides additional strength and durability when moving or distributing heavy materials quickly.

This text is machine translated.

Features

  • The Fiskars Ergonomic Pro™ concrete bucket is designed for demanding special tasks and heavy lifting
  • Ideal for refilling, mixing and distributing heavy or wet building materials
  • The D-shaped handle is designed to work with or without gloves
  • Full steel construction (handle and head) for ultimate durability
  • The rounded, angled handle with non-slip grip offers additional stability and improved ergonomics

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)