• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1066733 Spade Working width 192 mm D-grip

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Xact™ round telescopic spades

  • Length 1108 - 1300 mm

Technical specifications

Product type

Spade

Features

D-grip

Working width

192 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414806 Fiskars 1066733 Spade Working width 192 mm D-grip

Description

Gardening is a challenging time, and the Fiskars Xact™ tools feature targeted innovations and a precise fit for ultimate performance so you can do more of what WAS you love.

The Xact™ telescope spade, round, has an individually adjustable length for a perfect fit. The head made of Boron steel is firmly welded with an intelligent telescopic handle made of composite material and steel, which can be extended from 110.8 cm to 130 cm. The extra strong, rounded leaf with non-slip tread is sharpened on the edges and on the sides and is therefore suitable Ideal for edging and planting in normal, grainy mother soil. The Softgrip™ Push-Pull D handle ensures secure control.

The Fiskars Xact™ telescope tools adapt to your body and combine the perfect length with light but very durable materials.

This text is machine translated.

Features

  • The Xact™ telescope spades around offers innovations that allow you to do more of what you love WAS
  • Ideal for edging and planting in normal, grainy mother soil
  • Non-slip step
  • Sheet and sides of the head are sharpened and cut easily through the base
  • The head of borsteel is welded for ultimate durability with a shaft made of composite material and steel
  • Measuring scale on the blade for precise trench
  • The telescopic handle can be extended from 110.8 cm to 130 cm; fits comfortably for different body sizes
  • Push-pull grip with Softgrip™ provides comfort and control while digging
  • Lightweight, sturdy spades, ergonomically optimized

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)