• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1070678 Manure fork

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Ergonomic™ Dungeon Fork

  • The Fiskars Ergonomic™ compost fork is optimized for comfort and works with your body
  • The thin, forged tines are Ideal for transporting bulky materials such as leaves, mulch, hay and grass cutting
  • The stem has an Ergonomic™ angle of stroke to minimize back and shoulders stress
  • The angled handle holds hands and wrists in a neutral position
  • Bristle steel handle with soft grip coating for cold insulation and a fixed grip
  • Forged tines for increased strength and durability
  • Anti-skid grip at the handle for better control
  • Made from Boron steel for greater stability
  • Quality since 1649

Technical specifications

Product type

Manure fork

Length

1360 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473403 Fiskars 1070678 Manure fork

Description

Fiskars Ergonomic™ tools are perfectly optimized for comfort – they work with your body to reduce stress and improve performance. The Ergonomic™ compost fork is the perfect tool for turning compost and moving hard-to-handle materials such as leaves, mulch, hay and grass cutting. The angled handle and handle hold your body and wrists in a natural position while lifting, reducing stress while working. The D-shaped handle fits all hand sizes, with or without gloves. The robust connection between the tines and shaft made of forged steel increases the durability when entering hard ground. The drop-shaped shaft made of forged steel with soft grip is also extremely resistant and helps to maximize grip and insulate against cold.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)