Fiskars Ergonomic™ tools are perfectly optimized for comfort – they work with your body to reduce stress and increase efficiency. The Fiskars Ergonomic Grubber is light and has a sturdy borsteel head with sharp tines that are Ideal for loosening and working the soil before planting flowers and other plant species. The shaft of the Gruber is designed with a gentle curve that improves your posture while working. A drop-shaped grip with a T-shaped end ensures a natural hand position and an optimum positioning of the wrist.
Technical specifications
Handle material: Plastic
Material of handle: Aluminium
Number of tines [pieces]: 3
Product type
Grubber
Working width
13 cm
Weight
782 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473415 Fiskars 1076978 Grubber Working width 13 cm
Description
Fiskars Ergonomic™ tools are perfectly optimized for comfort – they work with your body to reduce stress and increase efficiency. The Fiskars Ergonomic Grubber is light and has a sturdy borsteel head with sharp tines that are Ideal for loosening and working the soil before planting flowers and other plant species. The shaft of the Gruber is designed with a gentle curve that improves your posture while working. A drop-shaped grip with a T-shaped end ensures a natural hand position and an optimum positioning of the wrist.
Fiskars Ergonomic™ tools are perfectly optimized for comfort – they work with your body to reduce stress and increase efficiency. The Fiskars Ergonomic Grubber is light and has a sturdy borsteel head with sharp tines that are Ideal for loosening and working the soil before planting flowers and other plant species. The shaft of the Gruber is designed with a gentle curve that improves your posture while working. A drop-shaped grip with a T-shaped end ensures a natural hand position and an optimum positioning of the wrist.