• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 115360 UP82 Lopper Bypass

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lopper UP 82

  • Cutting head approx. 230° rotatable

Technical specifications

Product type

Lopper

Features

Non-stick coating

Cutting mechanism

Bypass

Cut width

32 mm

Length

1580 mm

Weight

870 g

Factory colour

Black

UKCA

yes

Description

The 158 centimeters in length Fiskars Lopper is the shortest but also the lightest model of this tree shears series. It has a weight of only 870 grams, but offers the full performance.
With this model, it is best to fresh cut branches and twigs, which are not thicker than 32 millimeters.
The cutting head of this variant consists of two blades. The made from hardened precision steel upper blade achieves outstanding cutting results through their non-stick coating. Furthermore reserves the right to your original sharpness. The second, lower blade, on the other hand, is made from stainless steel. In addition, the cutting head by up to 230 degrees and can be used in any position can be fixed.
The stem of this FISKARS lopper is made from hardened aluminum, which makes it light and long-lasting. The total range of this model is about 3.5 meters and is equipped with an extension with user can be combined.
The handle this tree shears variant is ergonomically designed and is equipped with an anti-slip and comfortable surface.

Hints

Can be combined with extension, Order No. 1313075 Order no. 1313076, adapter harness saw, and Fruit picker, order no. 1313077.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.