• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FJ62/12-36VDC Eltako Wireless Window blinds/shutter actuator Shading element Flush mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
  • Colour: Blue
Product type

Window blinds/shutter actuator

Series

Eltako

Transfer Standard (Smart Home)

Manufacturer-specific

IP20

Mounting type

Flush mount

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

Depth

20 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Functions

Shading element

Features

Signal input

Flush mounted (plaster)

Blue

TRUE

Other

Other

0.5 W

2

TRUE

TRUE

FALSE

TRUE

Thermoplastic

Plastic

Other

TRUE

32

868 MHz

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

Matt

IP20

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2636288 FJ62/12-36VDC Eltako Wireless Window blinds/shutter actuator Shading element Flush mount

User & Safety Instructions

User & Safety Instructions 2636288 FJ62/12-36VDC Eltako Wireless Window blinds/shutter actuator Shading element Flush mount

Description

Radio blind and shutter actuator 1+1 NO 4A/36V DC, not potential-free, for a shade element motor 12-36V DC. Stand-by loss only 0.3-0.5 watts. For panel mounting. 49x51mm, 20mm deep. The terminals are plug-in terminals for conductor cross-sections from 0.2mm² to 2.5mm². With the comfortable tip technology up to 32 wireless universal switches, wireless direction switch and wireless central control button can be taught in. Bi-directional radio can be activated. Supply, switching and control voltage local 12-36V DC. When the supply voltage fails, a defined shutdown is performed. In addition to the radio control input via an internal antenna, this radio actuator can also be controlled locally by a conventional control button that may be installed in front of it. Either separate local control inputs for up and down as direction switches, or these two inputs are bridged and controlled with a single button as universal switches. The change of direction is then effected by an interruption of the control. A glow lamp current is not permitted. A wireless switch can be programmed with the function up, stop, down, stop as universal button like the local button as well as a radio button like a roller blind double button as direction button with press up and down. Short tapping interrupts the movement immediately. In addition, central control buttons with static priority can be learned. The static priority is only active while the radio button is pressed. A control signal, e.g. of a radio transmitter module FSM61 with switches that has been programmed as a central control button, specifically activates the up or down switching position and the priority. Priority because these control signals cannot be overdriven by other control signals until the central command is canceled by the end of the control signal. A tip-reversal function can be activated: Universal keys, direction keys and local keys at first appear static and thus permit the turning of blinds. Only after activation >1 second is switched to dynamic. For control via the GFVS software, drive commands for up and down can be started with the exact travel time information. Since the actuator reports back exactly the time traveled after each activity, even when driving triggered by a button, the position of the shading is always displayed correctly in the GFVS software. When the end positions at the top and bottom are reached, the position is automatically synchronized. If a wireless window contact is taught in, a lock protection is installed when the window or door is open, which prevents central-off, timer-off and GFVS commands.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)