• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FK Fensterkontakt Eltako Actuator 1-channel Structure Switching capacity (max.) 5 W Max. range (open field) 30 m

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Actuator

Series

Eltako

Dim

(W x H x D) 12 x 54 x 10 mm

Max. switching capacity

5 W

IP20

Operating voltage

175 V

Mounting type

Structure

5 W

Channels

1

Frequency

868 MHz

30 m

Width

12 mm

Height

54 mm

Depth

10 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0.02

Surface mounted (plaster)

White

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2161964 FK Fensterkontakt Eltako Actuator 1-channel Structure Switching capacity (max.) 5 W Max. range (open field) 30 m

Description

Window contact with reed relay, 1 NC contact. Switching power 5W or VA. Max. Switching voltage 175V UC. The window contact consists of a reed relay with connection terminals and a magnet. The normally closed contact opens as soon as the magnet is closer than 25mm. Connected to terminals T1 and T2 of the ETR61NP isolating relay, the power supply of a vapor cable is switched on as long as the window is open. The ETR61NP can be placed in the flush-mounted socket behind the outlet for the extractor. Mounting the window contact FK: Lever out the inserts on the narrow side of the housing. Connect the reed relay and cut out the housing cut-out for the line. Glue both housings together in parallel at a distance of up to 15mm and screw them on if necessary. In the longitudinal direction, the magnet can be rotated in any direction opposite to the reed relay.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)