User & Safety Instructions 2367306 Flash Godox Compatible with=Sony Guide no. for ISO 100 / 50mm=60
Description
Godox V860II-S Kit flash unit for Sony this flash unit is suitable for mirror reflex cameras of the Sony series and is compatible with the TTL flash mechanism. This makes photography easier. -with dot matrix LCD panel for clear and easy operation. -Use the 4 function keys to change different settings according to different situations. -Turn the selector dial to select the number of settings. -Powerful and practical Li-ion polymer battery. Features: -Compatibility: Sony guide number (at ISO 100): 60 -Exposure control: TTL -Flash duration: 1/300 to 1/20,000 seconds -Light angle: 20 - 200 mm, 0 - 360° (horizontal) and - 7° to 90° (vertical)
This text is machine translated.
Description
Godox V860II-S Kit flash unit for Sony this flash unit is suitable for mirror reflex cameras of the Sony series and is compatible with the TTL flash mechanism. This makes photography easier. -with dot matrix LCD panel for clear and easy operation. -Use the 4 function keys to change different settings according to different situations. -Turn the selector dial to select the number of settings. -Powerful and practical Li-ion polymer battery. Features: -Compatibility: Sony guide number (at ISO 100): 60 -Exposure control: TTL -Flash duration: 1/300 to 1/20,000 seconds -Light angle: 20 - 200 mm, 0 - 360° (horizontal) and - 7° to 90° (vertical)