• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flat gasket GDM 3-17 Brown GDM3-17 731740002-1 Belden Content: 1 pc(s)

Connection
Screws
Total no. of pins
+ PE
Manufacturer part #
731740002-1
Factory colour
Brown
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

520 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.54 / piece)
€ 3.78
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Connection

Screws

Total no. of pins

+ PE

Manufacturer part #

731740002-1

Factory colour

Brown

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

GDM3-17

Leading contact (PE)

Yes

Type

A

Temperature range

-25 - +90 °C

Documents & Downloads

Datasheet

Datasheet 1235003 Flat gasket GDM 3-17 Brown GDM3-17 731740002-1 Belden Content: 1 pc(s)

Datasheet 1235003 Flat gasket GDM 3-17 Brown GDM3-17 731740002-1 Belden Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1235003 Flat gasket GDM 3-17 Brown GDM3-17 731740002-1 Belden Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)