• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flat gasket HDC FLDG 16A Weidmüller Content: 5 pc(s) Flange sealing

Product type
Flange sealing
Type
HDC FLDG 16A
Manufacturer part #
1044520000
Content
5 pc(s)
Max. temperature
+120 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat gasket

Our service for you

Technical specifications

  • Size 5
Type

HDC FLDG 16A

Product type

Flange sealing

Manufacturer part #

1044520000

Content

5 pc(s)

Max. temperature

+120 °C

Height

100 mm

Length

10 mm

Width

40 mm

Industrial packaging

Yes

Weight

6 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282394 Flat gasket HDC FLDG 16A Weidmüller Content: 5 pc(s) Flange sealing

User & Safety Instructions

User & Safety Instructions 282394 Flat gasket HDC FLDG 16A Weidmüller Content: 5 pc(s) Flange sealing

Description

Flat seal. Protection: Design housing: bracket design.

This text is machine translated.