• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profile seal HDC DG 10A Weidmüller Content: 5 pc(s) U-section sealing

Product type
U-section sealing
Type
HDC DG 10A
Manufacturer part #
1044590000
Content
5 pc(s)
Max. temperature
+120 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profile seal

Our service for you

Technical specifications

  • Size: 2
Type

HDC DG 10A

Product type

U-section sealing

Manufacturer part #

1044590000

Content

5 pc(s)

Max. temperature

+120 °C

Height

100 mm

Length

10 mm

Width

60 mm

Industrial packaging

Yes

Weight

2.4 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282401 Profile seal HDC DG 10A Weidmüller Content: 5 pc(s) U-section sealing

User & Safety Instructions

User & Safety Instructions 282401 Profile seal HDC DG 10A Weidmüller Content: 5 pc(s) U-section sealing

Description

Flat seal. Protection: Design housing: bracket design.

This text is machine translated.