• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flat rubber sealing plug M25 (cable diameter 8-12 mm) TC-14745304 Yellow TRU COMPONENTS Content: 1 pc(s)

1/3
Product type
Seal plug
Case material
Silicone
Manufacturer part #
TC-14745304
Factory colour
Yellow
Industrial packaging
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat rubber sealing plug M25 (cable diameter 8-12 mm)

  • Sealing plugs adapt to your preferred cable outer diameter
  • Easy to replace if damaged
  • Designed for use with TRU COMPONENTS TC-14745228, TC-14745248, TC-14745252, TC-14745244, TC-14745256, TC-14745260, TC-14745264, and TC-14745268 cable connectors

Technical specifications

Product type

Seal plug

Case material

Silicone

Manufacturer part #

TC-14745304

Factory colour

Yellow

Industrial packaging

No

Content

1 pc(s)

Core diameter

12 mm

Dimensions

20 x 11.2 x 20 mm

(Ø)

20 mm

Type

TC-14745304

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3686326 Flat rubber sealing plug M25 (cable diameter 8-12 mm) TC-14745304 Yellow TRU COMPONENTS Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3686326 Flat rubber sealing plug M25 (cable diameter 8-12 mm) TC-14745304 Yellow TRU COMPONENTS Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.19*

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)