• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable connector IP68 waterproof, push-in 5-pole, 0.5-4.0 mm² TC-14745244 Black TRU COMPONENTS Content: 1

1/9
Product type
Cable connector
Mounting type
Push-in
Connector type
Waterproof connector
AWG
12-14
Connector cross section
0.5-4.0 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

215 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Cable connector IP68 waterproof, push-in 5-pole, 0.5-4.0 mm²

  • For 5-pole connection
  • IP68 Waterproof, Moisture-proof, Dust-proof, and Anti-UV protection
  • Accepts cable outer diameters of 4-8 mm, 8-12 mm and 10-14 mm
  • Wire cross-section capacity: 0.5-4.0 mm²
  • Quick toolless terminal for rapid wire installation
  • Rated for use under fresh water and underground applications
  • Compatible with 2x TRU COMPONENTS M25 flat sealing plugs for 8-12 mm (TC-14745304) or 10-14 mm (TC-14745312) outer diameter

Technical specifications

Product type

Cable connector

Mounting type

Push-in

Connector type

Waterproof connector

12-14

Connector cross section

0.5-4.0 mm²

Rated voltage

450 V AC

Test current

32 A

Case material

PA 66

Total no. of pins

5

Manufacturer part #

TC-14745244

Factory colour

Black

Industrial packaging

No

Content

1 pc(s)

Contact material

Copper

Core diameter

8 mm

Dimensions

117.1 x 29 mm

Number of pins

5

IP68

Type

TC-14745244

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3686311 TRU COMPONENTS Cable connector IP68 waterproof, push-in 5-pole, 0.5-4.0 mm² TC-14745244 Black TRU COMPONENTS Content: 1

User & Safety Instructions

User & Safety Instructions 3686311 TRU COMPONENTS Cable connector IP68 waterproof, push-in 5-pole, 0.5-4.0 mm² TC-14745244 Black TRU COMPONENTS Content: 1

Description

Features

  • Built-in rubber ring and clamping nut
  • Water submersion up to 20 m for 150 hours
  • Connector made of UL94V-2 fire and flame retardant material
  • Resistance to high and low temperatures

Scope of delivery

  • Connector incl. 2x M25 sealing inserts (4-8 mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.19*

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)