• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 7760004 N 4-pc. Set: Supplementary wagon for ICE 2 (BR 402) of DB AG

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N 4-pc. Set: Supplementary wagon for ICE 2 (BR 402) of DB AG

  • Design in the operating state "redesign 2005"
  • Suitable also for start set, Art.-No. 931884
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7760004

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

660 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406056 Fleischmann 7760004 N 4-pc. Set: Supplementary wagon for ICE 2 (BR 402) of DB AG

Description

Consisting of a wagon 1. Class, genre 805.3, a car 2. Class, genre 806.0, a car 2. Class, category 806.3 and a car 2. Class, category 806.6.

The ICE 2 is used by Deutsche Bahn in the form of half-trains, which consist of a traction unit, six intermediate carriages as well as a control wagon. If necessary, two half-trains are coupled together to form a complete set. If possible, drive the full set driving trailer at control car, in order to be able to extend the speed of 250 km/h at the ends of the train with the traction heads. In addition, the combinations of traction head, control wagon or traction unit / traction unit are possible. The traction units of the series 402 differ from their predecessors mainly because of the changed front, which can be opened for coupling. Even the control wagon is equipped with this front.

This text is machine translated.