• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 333573 Universal Tool bag (unequipped) (W x H x D) 460 x 260 x 300 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 460 x 260 x 300 mm

Product type

Tool bag (unequipped)

Range of uses

Universal

Material

Polyester

Factory colour

Black

Height

260 mm

Width

460 mm

Depth

300 mm

Weight

1200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1295057 Flex 333573 Universal Tool bag (unequipped) (W x H x D) 460 x 260 x 300 mm

Description

Convenient carry bag for traveling offers a lot of space for machine and other accessories, with variable compartments.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)