• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 398616 Crank drive tripod 5/8" Max. height=300 cm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crank drive tripod

Height (min.)

101 cm

Max. height

300 cm

Tripod thread mount

5/8"

Weight

5.7 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1295491 Flex 398616 Crank drive tripod 5/8" Max. height=300 cm

Description

Stable tripod with adjustable crank column and extract column. With 5/8" connection and insertion comparable rubber feet. Very handy, pushed together only 1.10 m with carry strap working range from 1.01 to 3.00 m adjustment range the clamping column 0.36 m adjustment range of the extension column 0.43 m

Scope of delivery

  • 1 Carrying belt
  • 1 Adapter CHARGES 5/8 I-1/4 A.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 375.99*

What kind of Levels & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)