• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 533600 CH-FL 20x250 SDS-plus Xtreme Flat chisel 20 mm Total length 250 mm SDS-Plus 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SDS chisel: Straight
Product type

Flat chisel

Chisel width

20 mm

Total length

250 mm

Tool holder

SDS-Plus

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779129 Flex 533600 CH-FL 20x250 SDS-plus Xtreme Flat chisel 20 mm Total length 250 mm SDS-Plus 1 pc(s)

Description

Extremely hard with flat cutting edge. Ideal suitable for general chiseling while renovation and restoration work.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)