• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 533602 CH-TI 40x250 SDS-plus Xtreme Tile chisel 40 mm Total length 250 mm SDS-Plus 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design SDS-chisel: Cranked
Product type

Tile chisel

Chisel width

40 mm

Total length

250 mm

Tool holder

SDS-Plus

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779131 Flex 533602 CH-TI 40x250 SDS-plus Xtreme Tile chisel 40 mm Total length 250 mm SDS-Plus 1 pc(s)

Description

Made of very robust and hardened material for long service life. The angled head simplifies the clean removal of tiles on wall and floor surfaces and can be set optimally into joints.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)