• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 533606 CH-TI 50x300 SDS-max Xtreme Tile chisel 50 mm Total length 300 mm SDS-Max 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design SDS-chisel: Cranked
Product type

Tile chisel

Chisel width

50 mm

Total length

300 mm

Tool holder

SDS-Max

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779135 Flex 533606 CH-TI 50x300 SDS-max Xtreme Tile chisel 50 mm Total length 300 mm SDS-Max 1 pc(s)

Description

Made of very robust and hardened material for long service life. The angled head simplifies the clean removal of tiles on wall and floor surfaces and can be set optimally into joints.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)