• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex D150-15 SV-P400 VE25 531548 Router sandpaper Grit size 400 (Ø x L) 150 mm x 150 mm 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Router sandpaper

Grit size

400

Length

150 mm

(Ø)

150 mm

Content

25 pc(s)

Dim

(Ø x L) 150 mm x 150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346481 Flex D150-15 SV-P400 VE25 531548 Router sandpaper Grit size 400 (Ø x L) 150 mm x 150 mm 25 pc(s)

Description

The universal sandpaper is Ideal suitable for a variety of applications in renovation, renovation and modernization. Paint, varnish, filler and filler can be processed efficiently. In addition, it is extremely suitable for wood processing. This sandpaper can remove old coatings, compensate for unevenness and smooth wooden surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)