• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex D150-15 ZI-P80 532038 Router sandpaper Hook-and-loop-backed Grit size 80 (Ø) 150 mm 12 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Router sandpaper

Features

Hook-and-loop-backed

Grit size

80

(Ø)

150 mm

Content

12 pc(s)

Dim

(Ø) 150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346570 Flex D150-15 ZI-P80 532038 Router sandpaper Hook-and-loop-backed Grit size 80 (Ø) 150 mm 12 pc(s)

Description

Ideal suitable for high ablation rate and heavy load on wooden and metal surfaces. The carrier fabric is extremely tear-resistant and  is characterized by a high efficiency. Can be used with a hook-and-loop disc max. Ø 150 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)