• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex D225-10 MF-P80 VE12 531544 Router sandpaper Punched Grit size 80 (Ø) 225 mm 12 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Router sandpaper

Features

Punched

Grit size

80

(Ø)

225 mm

Content

12 pc(s)

Dim

(Ø) 225 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346477 Flex D225-10 MF-P80 VE12 531544 Router sandpaper Punched Grit size 80 (Ø) 225 mm 12 pc(s)

Description

Extra fine sand paper optimized for using grinders with eccentric movements. Ideal for grinding spatulas in drywall. With this sand paper a first-class, extra fine surface quality can be achieved. With suction holes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)