• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex D225-10 SF-P180 VE12 531543 Router sandpaper Punched Grit size 180 (Ø) 225 mm 12 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Router sandpaper

Features

Punched

Grit size

180

(Ø)

225 mm

Content

12 pc(s)

Dim

(Ø) 225 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346476 Flex D225-10 SF-P180 VE12 531543 Router sandpaper Punched Grit size 180 (Ø) 225 mm 12 pc(s)

Description

The universal sandpaper for fast and economical working is suitable for sanding flat surfaces and for removing filler rates on uneven surfaces on dry-construction and gypsum boards. This abrasive paper provides solid surface quality and a smooth and even finish. With suction holes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)