• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex DD 2G 18-EC HD2 C 535165 Cordless impact driver 18 V No. of power packs included 0 w/o battery, w/o charger

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-speed battery operated screw driller 18 V with Turbo mode

  • 18 V/ battery
  • Torque levels 23

Technical specifications

  • Battery capacity 2.5 / 5.0 / 8.0 Ah
  • Idling speed 1. Gear/speed 0 - 700 1/min.
  • Idling speed 2. Gear/speed 0 - 3000 1/min.
  • Max. Torque, hard: 170 Nm
  • Max. Drilling diameter of wood 160 mm
  • Max. Hole diameter steel 13 mm
  • Chuck width 1,5-13 mm
  • Torque adjustment 22+1 levels
  • Sound pressure level 77 dB(A)
  • Vibration: <2.5 m/s²
Product type

Cordless impact driver

Voltage

18 V

No. of power packs included

0

Torque levels

23

Max. drill diameter

13 mm

160 mm

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

w/o charger

Weight

1.6 kg

Width

65 mm

Height

214 mm

Length

173 mm

Dim

(L x W x H) 173 x 65 x 214 mm

Power supply (LOV)

rechargeable

Documents & Downloads

Datasheet

Datasheet 3779004 Flex DD 2G 18-EC HD2 C 535165 Cordless impact driver 18 V No. of power packs included 0 w/o battery, w/o charger

User & Safety Instructions

User & Safety Instructions 3779004 Flex DD 2G 18-EC HD2 C 535165 Cordless impact driver 18 V No. of power packs included 0 w/o battery, w/o charger

Information

Information 3779004 Flex DD 2G 18-EC HD2 C 535165 Cordless impact driver 18 V No. of power packs included 0 w/o battery, w/o charger

Description

Brushless motor with higher efficiency and longer durability, two mechanical gears combined with the Turbo Mode 2.0 give four selectable levels - for maximum control and up to 3000 rpm, highest torque of 170 Nm for drilling and screwing even in extreme applications, with switchable anti-kickback function, for constant power transmission without unwanted interruption. Useful for e.g. metal work such as tapping, step or core drilling, anti-kickback, switches off the engine when locking screw joints and bores to prevent twisting of the wrist, Electronic Management System (EMS) protects the machine, extends the service life and increases efficiency, accelerator switch with switch on lock, electronic quick brake, sturdy die-cast aluminum transmission case, Right/left run with switch-on lock, Ergonomically designed, skid-proof, rubberized grip, integrated LED-light with afterglow function, Including mounted additional handle, belt clip and bit garage, LED battery capacity display, Flex battery system: Works with all Flex 18 V battery packs. Battery and charger not included

This text is machine translated.

Scope of delivery

  • 1 belt clip
  • 1 Handle
  • 1 Bit garage

Hints

Battery and charger not included.

More interesting products

(*All information is plus legal VAT)