• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex Dull polisher 453404 BSE 8-4 50 230 V Tool holder 19 mm max. 125 mm 50 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Dull polisher

Operating voltage

230 V

800 W

Tool holder

19 mm

Cable length

4 m

Dim

(L x W x H) 320 x 210 x 195 mm

Weight

2.3 kg

Idle speed

1400 - 4000 U/min

Power output

425 W

Width

210 mm

Height

195 mm

Length

320 mm

Roller width

50 mm

Roller diameter

max. 125 mm

Description

Microprocessor electronics: speed selection, constant speed by means of tacho-generator, soft start, restart lock after power failure, overload protection and temperature monitoring. Unique Tool attachment with quick coupling for tool-free change of system attachments for the glazing, pipe band loops and filers. Attachment glazing can be set variably, close to the edge of working with narrow rollers, including parallel stop. Tool-free grinding tool change via patented quick change system. Fully cast electronics module prevents damage caused by dust. The 3-way winding protection reduces abrasion of engine and extends the lebensdaur adjustable protective cover: for grinding tools up to Ø 125 mm single-pole switch. Spindle lock For optimal processing of different materials for the glazing, structuring, polishing, brushing, smooth, rust removal, deburring of steel and stainless steel surfaces.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.