• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex L 1506 VR 437972 Angle grinder 125 mm 1200 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1200 watt angle grinder, 125 mm

  • 1200 W

Technical specifications

Product type

Angle grinder

1200 W

Disc diameter

125 mm

Output power

700 W

Cable length

4.00 m

Mandrel thread

M14

Idle speed

2200 - 6800 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716482 Flex L 1506 VR 437972 Angle grinder 125 mm 1200 W

Description

VR-full wave electronics: with consistent speed by tachometer generator, soft start-up, overload protection and speed selection. Motor: high loads with a high degree of efficiency for strong power output. Restart lock after power failure. Protective hood adjustable without tools; Spindle lock This machine is also in 110 V available.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.