User & Safety Instructions 1295504 Flex L 3406 VRG 406503 Angle grinder 125 mm 1400 W
Description
• VR Microprocessor electronics: speed selection, constant speed by means of tacho-generator, soft start, restart lock after power failure, overload protection and temperature monitoring • Motor: high loads with a high degree of efficiency for strong power output • switch with switch-on lock and lock • Light-weight, ergonomic design with slim grip • universal machine for grinding and polishing through continuously adjustable speed, for paints, we recommend the PE 14-3 125 • Softvib Hand grip with vibration dampening • protective hood adjustable without tools • spindle lock
• VR Microprocessor electronics: speed selection, constant speed by means of tacho-generator, soft start, restart lock after power failure, overload protection and temperature monitoring • Motor: high loads with a high degree of efficiency for strong power output • switch with switch-on lock and lock • Light-weight, ergonomic design with slim grip • universal machine for grinding and polishing through continuously adjustable speed, for paints, we recommend the PE 14-3 125 • Softvib Hand grip with vibration dampening • protective hood adjustable without tools • spindle lock