• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex L 15-11 125 230/CEE 447692 Angle grinder 125 mm 1500 W 230 V

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1500 watt angle grinder with superior tractive force, 125 mm

  • 1500 W 230 V

Technical specifications

  • Power consumption: 1500 W
  • Output: 960 W
  • Mains frequency: 50/60 Hz.
  • Max. Disc diameter 125 mm
  • No-load speed 2800 - 11500 1 rpm
  • M14 tool attachment
Product type

Angle grinder

1500 W

Voltage

230 V

Disc diameter

125 mm

Output power

960 W

Cable length

4.0 m

Length

310 mm

Width

75 mm

Height

105 mm

Dim

(L x W x H) 310 x 75 x 105 mm

Weight

2000 g

Idle speed

11500 1/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345993 Flex L 15-11 125 230/CEE 447692 Angle grinder 125 mm 1500 W 230 V

Description

Microprocessor electronics with soft start, restart blocking after power failure, temperature monitoring, CDC constant electronics Motor: High load with Hohem efficiency for strong power output anti-kickback, Switches off the engine when the window is blocked An effective air guide and optimized carbon geometry provides for a long service life Extensive dust sealing of the motor and the gear Compact and ergonomic design Ergonomic arm working position by diagonally mounted side handle Tool-free adjustable protective cover lockable sliding switch Spindle lock Universal angle grinder for steel/metal working, construction/renovation, Bodywork construction as well as for assembly operations SoftVib handle with integrated, patented clamping nut wrench and vibration absorption

This text is machine translated.

Scope of delivery

  • 1 Protection hood Grinding (436860) 1 SoftVib handle (530903) 1 Clamping flange (335282) 1 Clamping nut M 14 (100080)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)