• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 18V-11 06019N4102 Cordless angle grinder 125 mm 18 V

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated angle grinder GWS 18V-11

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Voltage

18 V

Disc diameter

125 mm

Washer inside diameter

22.23 mm

Length

325 mm

Width

265 mm

Height

118 mm

Dim

(L x W x H) 325 x 265 x 118 mm

Weight

5

Factory colour

Blue

18 V

125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376061 Bosch Professional GWS 18V-11 06019N4102 Cordless angle grinder 125 mm 18 V

Description

GWS 18V-11 cordless angle grinder, developed for a wide range of light to medium tasks of cutting and grinding, this angle grinder is a versatile all-rounder suitable for maintenance and repair work as well as for construction work. With the performance of a 1100-watt cable device and optimized overload capacity, it proves to be extremely durable in industrial jobs such as deburring, removing rust or maintaining and repairing lines. While working, the anti-vibration handle and a slimmer, longer grip provide more comfort and less fatigue, While numerous safety features reduce the risk of injury This angle grinder is an excellent choice for maintenance and repair as well as for installation work on the construction site and enables a variety of applications such as light to medium cutting and grinding work such as deburring or maintenance and repair of pipes Protective cover (1 605 510 365). Quick-release nut (2 608 000 684). Flange (1 605 703 099). Additional handle Vibration Control (2 608 900 000). L-BOXX 136 (1 600 A01 2G0)

This text is machine translated.

Scope of delivery

  • Protective cover (1 605 510 365)
  • Quick release nut (2 608 000 684)
  • Flange (1 605 703 099)
  • Additional handle vibration control (2 608 900 000)
  • L-BOXX 136 (1 600 A01 2G0)

Hints

With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.47€ 193.47*

More interesting products

(*All information is plus legal VAT)