• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GA5030R GA5030R Angle grinder 125 mm 720 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder GA5030RSP1

  • 720 W

Technical specifications

  • Sound pressure level (LpA) 85 dB(A)
  • Sound power level (LWA) 96 dB(A)
  • M14 tool attachment
Product type

Angle grinder

720 W

Disc diameter

125 mm

Washer inside diameter

22.23 mm

Cable length

2.50 m

Operating voltage

230 V

Max. separation depth

35 mm

Mandrel thread

M14

Length

266 mm

Width

140 mm

Height

108 mm

Dim

(L x W x H) 266 x 140 x 108 mm

Weight

2.2 kg

Idle speed

11000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386254 Makita GA5030R GA5030R Angle grinder 125 mm 720 W

Description

Compact device with restart protection for cutting and grinding
A small angle grinder with restart protection for demanding applications. 720 W motor and for discs with 125 mm diameter. Labyrinth sealing protects the machine from contamination by cooling air.

This text is machine translated.

Scope of delivery

  • Angle grinder GA5030RSP1
  • Clamping flange
  • Flange nut
  • Face pin wrench 35 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.06*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)