• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-81050 Bit set 99-piece Pozidriv, Phillips, Star, Allen

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Pozidriv

Phillips

Star

Allen

Drive

1/4" (6.3 mm)

Length

75 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498941 Makita P-81050 Bit set 99-piece Pozidriv, Phillips, Star, Allen

Description

Scope of delivery

  • Bits, L = 75 mm: Phillips PH 1/PH 2
  • Pozidriv PZ 1/PZ 2, Torx T15/T20/T25/T30
  • Bits, L = 25 mm: Phillips 5 x PH 1/6 x PH 2/5 X PH 3
  • 5 x PZ 1/6 x Pozidriv PZ 2/5 x PZ 3
  • Torx 5 x T 10/5 x T 15/5 x T20/5 x T 25/5 x T 30/5 x T40, Allen socket 6 x 3 / 6 x 4/6 x 5/6 x 6 mm
  • Magnetic bit holder.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98€ 40.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)