• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-57722 B-57722 Cutting disc 125 mm 1 pc(s) Plasterboard, GRP, Fibre cement, Polyvinyl chloride

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc

Features

Glass fibre reinforced

Content

1 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

2.0 mm

Material suitability

Plasterboard

GRP

Fibre cement

Polyvinyl chloride

Dim

(Ø) 125 mm

Weight

90 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433723 Makita B-57722 B-57722 Cutting disc 125 mm 1 pc(s) Plasterboard, GRP, Fibre cement, Polyvinyl chloride

Description

The universal cutting disc is suitable for cutting, for example. PVC, plasterboard, fiber cement sheets or glass fiber reinforced plastic (GFP). The segments are equipped with hard metal granulate (grain 30/40) and laser-welded, WAS leads to a higher cutting speed as well as an increased life span.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)