• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GNF 35 CA 0601621703 Wall chaser 150 mm incl. case 1400 W

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Milling cutter GNF 35 CA

  • 1400 W

Technical specifications

Product type

Wall chaser

Features

incl. case

1400 W

Disc diameter

150 mm

Output power

820 W

Cable length

0 cm

Length

316 mm

Width

520 mm

Height

346 mm

Dim

(L x W x H) 316 x 520 x 346 mm

Weight

4.7 kg

Type (Bosch)

Bosch Professional (blue)

Idle speed

9300 U/min

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514375 Bosch Professional GNF 35 CA 0601621703 Wall chaser 150 mm incl. case 1400 W

Description

Milling cutter GNF 35 CA, the Persevering with Constant Electronic, patented dust-proof system from Bosch guarantees longest life, with Constant Electronic for constant speed, even under load, optimum handiness by ergonomic handle design with flexible gripping possibilities, optimum handling through low weight, faster, simple changing of disk with just one tool through optimal accessibility, maximum protection through closed protective hood, restart and immersion lock, light and precise lead through four roles in the base plate, high stability by robust metal sliding plate, Connection for dust extraction, Carrying Case, recording flange (spare part no. 3 609 202 039), Ausbrechwerkzeug (spare part no. 3 607 959 005), round nut (spare part no. 3 609 202 040), two-hole key offset (3 607 950 017), two-hole key offset (3 607 950 017), 3 x spacer 4 mm (spare part no. 3 609 202 041), 4 x spacer 6 mm (spare part no. 3 609 202 042)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)