• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900655 EXPERT HardCeramic Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Stone, Concr

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT HardCeramic diamond cutting discs, 125 x 22.23 x 1.4 x 10 mm

  • Up to 3 times more precise than a standard ceramic diamond cutting disc
  • Clean, high-quality cuts with Bosch Diamond Technology.
  • With 22.23 mm bore diameter for standard angle grinder with clamping nut.
  • ideal for clean, straight cuts in ceramic tiles, cuts wall tiles in bathrooms and kitchens as well as floor tiles on terraces and gardens, but also indoors.
  • The first choice for tiler layers: Highest precision and a high-quality finish.

Technical specifications

Product type

Diamond cutting disc

Thickness

1.4 mm

Material suitability

Stone

Concrete

Brick

Tiles

Bore Ø

22.23 mm

Dim

(Ø x H) 125 mm x 50 mm

(Ø)

125 mm

Type (Bosch)

Bosch Professional (blue)

Weight

1000 g

Width

100 mm

Height

50 mm

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385301 Bosch Accessories 2608900655 EXPERT HardCeramic Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Stone, Concr

Description

Up to 3 times more precise than a standard ceramic diamond cutting disc - the tiles used in modern construction sites are often large, very hard and expensive. It is therefore very important to cut them perfectly every time – even if this is difficult. The Expert HardCeramic tile cutting disc uses Diamond Technology and a unique design to consistently deliver the best results, even in the toughest ceramics. Diamond Technology from Bosch continuously adds new diamonds to the surface to ensure that the edge is always sharp. This allows our cutting disc to cut smoothly even through hard tiles. The slim, strong body and the continuously corrugated edge offer maximum control and reduce vibrations – for high-quality cut-free cutting. The Bosch Expert HardCeramic diamond tile cutting disc offers the best cuts in hard tiles. With this diamond cutting disc you can achieve a professional finish for all your work. With 22.23 mm bore diameter for standard angle grinder with clamping nut.

This text is machine translated.

Features

  • M14

Scope of delivery

  • 1 x EXPERT HardCeramic diamond cutting discs, 125 x 22.23 x 1.4 x 10 mm

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)