• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615S545JB Dremel EZ SpeedClic S545 - Diamant-Schneidscheibe Diamond cutting disc Diameter 38 mm Ceramic 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wood cutting wheels SpeedClick Dremel 545

  • Diameter 38 mm
  • For marble, porcelain, brick

Technical specifications

Product type

Diamond cutting disc

Thickness

1 mm

Material suitability

Ceramic

Dim

(Ø x H) 38 mm x 50 mm

(Ø)

38 mm

Weight

5

Width

100 mm

Height

50 mm

Length

150 cm

Features

Diamond

Material suitability

Marble, porcelain, brick

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815276 Dremel 2615S545JB Dremel EZ SpeedClic S545 - Diamant-Schneidscheibe Diamond cutting disc Diameter 38 mm Ceramic 1 pc(s)

Description

For fast, deep cutting through many hard materials e.g. marble, porcelain and brick.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

What kind of Diamond Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)