• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303870 DG15 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Tiles, Ceramic 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Diamond cut-off wheel 125 x 10.0 x 1.4 Rhodius DG15x 22.23 mm

  • 10 mm high segments
  • Low Dust Development
  • Optimized Diamond binding for hardness tiles, ceramics and fine stoneware
  • Reinforced steel core guarantees a precise cut history and a clean cut edge
  • 1.4 Segment width for a high cutting speed
  • Wet and dry cutting

Technical specifications

Product type

Diamond cutting disc

Thickness

1.4 mm

Material suitability

Tiles

Ceramic

Bore Ø

22.23 mm

Dim

(Ø x H) 125 mm x 10 mm

(Ø)

125 mm

Rotational speed (max.)

12250 U/min

Weight

0.150 kg

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111602 Rhodius 303870 DG15 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Tiles, Ceramic 1 pc(s)

Description

With a segment width of 1.4 mm, the DG15very high cutting speeds. Also thanks to the special diamond binding within the 10 mm high segment is suitable especially for cutting hard burned tiles, stoneware and ceramics. Here is your full strength and is at the same time by a very low dust in dry cutting. With your reinforced steel core guarantees the DG15a precise cut history and clean cutting edges.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)