• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 840 Diamond Cutting Discs

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Micromot 28 840 Diamond Cutting Discs

  • For cutting and sanding of porcelain, ceramics, glass fibre boards, plastic and nonferrous metals
  • Only 0.6mm thick
  • Shaft of diameter 2.35mm, disc diameter 20mm

Technical specifications

Product type

Diamond cutting disc

Thickness

0.6 mm

Material suitability

Non-ferrous metal

Ceramics

Ceramic

Plastic

Plastic fibre compound

Dim

(Ø) 20 mm

(Ø)

20 mm

Width

0.6 mm

Features

Diamond

Material

Metal

Material (details)

Diamond-coated

Shank diameter

2,35 mm

Material suitability

Porcelain, ceramic, plastic, non-ferrous metals and fibreglass and epoxy PCBs

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 804126 Proxxon Micromot 28 840 Diamond Cutting Discs

User & Safety Instructions

User & Safety Instructions 804126 Proxxon Micromot 28 840 Diamond Cutting Discs

Description

For cutting particularly hard materials.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.78*

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)