• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608615166 X-LOCK Diamanttrennscheibe Sta 125x22,23x1,6x10mm Universal Diamond cutting disc Diameter 1

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting disc X-LOCK Standard for Universal, 125 x 22.23 x 2 x 10 mm

  • X-LOCK
  • 'XLOCK' and 'M14/Ø 22.23' with tick marks in a grid. Symbols for compatible lock systems or device settings.<br><br>Note: I changed the comma to a decimal point in the measurement as is standard in British English.
  • 'Standard for Universal' logo with three diamond symbols underneath.

Technical specifications

  • Hole diameter: 22.23
  • Cutting width mm: 2.0
  • Segment height mm: 10.
Product type

Diamond cutting disc

Dim

(Ø) 125 mm

(Ø)

125 mm

Weight

0.18

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976185 Bosch Accessories 2608615166 X-LOCK Diamanttrennscheibe Sta 125x22,23x1,6x10mm Universal Diamond cutting disc Diameter 1

Description

The X-LOCK diamond cutting disc Standard for Universal enables reliable cutting in general construction material. Their optimized diamond matrix enables reliable results with its high quality standard. The Bosch Diamant Competence Center in Switzerland ensures this standard by continuously providing consistent quality. Suitable for cutting concrete and masonry. X-LOCK cutting discs also fit standard angle grinders. Thanks to the keyless X-LOCK system, the cutting discs can be changed quickly and easily. Diameter mm: 125, bore diameter mm: 22.23, cutting width mm: 2.0, segment height mm: 10, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK diamond cut standard for universal 125 mm

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)