• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608615132 2608615132 Diamond cutting disc Diameter 125 mm 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Diamond cutting disc X-LOCK Best for Ceramic Extra Clean Turbo, 125 x 1.4 x 7 mm

  • X-LOCK
  • Diamond technology
  • 'XLOCK' and 'M14/Ø 22.23' are shown in two small boxes, with a tick next to each.
  • The image shows the logo 'best for Ceramic extraclean' with three diamond symbols underneath.

Technical specifications

  • Hole diameter: 22.23
  • Cutting width mm: 1.4
  • Segment height mm: 7:
Product type

Diamond cutting disc

Dim

(Ø x H) 125 mm x 50 mm

(Ø)

125 mm

Weight

130 g

Width

100 mm

Height

50 mm

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975140 Bosch Accessories 2608615132 2608615132 Diamond cutting disc Diameter 125 mm 1 pc(s)

Description

X-LOCK diamond cutting disc Best for Ceramic Extra Clean Turbo for particularly clean cuts in porcelain. With the Turborand, you can achieve clean results in all kinds of hard ceramics and the optimized diamond matrix cuts splinter-free. Suitable for cutting ceramics, porcelain and porcelain stoneware. X-LOCK cutting discs also fit standard angle grinders. Thanks to the keyless X-LOCK system, the cutting discs can be changed quickly and easily. Diameter mm: 125, bore diameter mm: 22.23, cutting width mm: 1.4, segment height mm: 7, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK diamond cut-off order for ceramic extra clean Turbo 125 mm

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)